This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMZJ3809BHE3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMZJ3809BHE3_A/H
JLCPCB Part #
C3737054
Package
SMB (DO-214AA)
Description
-55℃~+150℃ 1 Independent 1.5W 1.7kΩ 120Ω 5uA@51.7V 64.6V~71.4V 68V SMB (DO-214AA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2019
1000+ $0.0782
3750+ $0.0755
7500+ $0.0741

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons