
* Images are for reference only
SMF7V5A-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF7V5A-HE3-08
- JLCPCB Part #
- C3699798
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 100nA 12.9V 15.5A 200W 7.5V 773pF 8.33V Bidirectional IEC 61000-4-2 TVS DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1097
200+
$0.0426
500+
$0.0410
1000+
$0.0403
Welcome back, may I help you?