This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y1628300R000F0W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y1628300R000F0W
JLCPCB Part #
C4324093
Package
2512
Description
-55℃~+150℃ 300Ω 750mW Metal Foil Resistor ±0.2ppm/℃ ±1% 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.4306
200+ $9.0674
500+ $8.7496
1000+ $8.5915
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons