
* Images are for reference only
SMF7V0A-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF7V0A-E3-18
- JLCPCB Part #
- C3711843
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 12V 16.7A 200W 3uA 7.78V 7V 843pF IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1047
200+
$0.0405
500+
$0.0392
1000+
$0.0384
Welcome back, may I help you?