This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-115CNQ015APBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-115CNQ015APBF
JLCPCB Part #
C22253691
Package
-
Description
-55℃~+125℃ 1 Pair Common Cathode 15V 20mA@15V 370mV@55A 5.05kA 55A - Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.8824
200+ $10.7263
400+ $10.3683
1000+ $10.1917

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons