
* Images are for reference only
SMF33A-HM3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF33A-HM3-08
- JLCPCB Part #
- C1978151
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 100nA 198pF 200W@10/1000us 3.8A 33V 40.6V 53.3V ESD IEC 61000-4-2 DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 30000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1186
1000+
$0.0460
2500+
$0.0443
5000+
$0.0435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?