
* Images are for reference only
SMF28A-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF28A-HE3-18
- JLCPCB Part #
- C3709287
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 100nA 200W 227pF 28V 31.1V 4.4A 45.4V IEC 61000-4-2 TVS DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 50000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1100
1000+
$0.0427
2500+
$0.0411
5000+
$0.0404
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?