This website requires JavaScript.
no-image

* Images are for reference only

SMF17A-HM3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMF17A-HM3-08
JLCPCB Part #
C3712704
Package
DO-219AB(SMF)
Description
-65℃~+175℃ 1 100nA 17V 18.9V 200W 27.6V 324pF 7.2A IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 30000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1233
1000+ $0.0478
2500+ $0.0462
5000+ $0.0452

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons