This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCG28A-M3/57T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMCG28A-M3/57T
JLCPCB Part #
C6680003
Package
SMCG(DO-215AB)
Description
-55℃~+150℃ 1.5kW@10/1000us 1uA 28V 31.1V 33A@10/1000us 45.4V TVS Unidirectional SMCG(DO-215AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9472
200+ $0.3783
500+ $0.3654
850+ $0.3590
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons