
* Images are for reference only
SMCG188CA-E3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCG188CA-E3/57T
- JLCPCB Part #
- C7363825
- Package
- SMCG(DO-215AB)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 188V 1uA 231V 328V 4.6A@10/1000us Bidirectional TVS SMCG(DO-215AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5958
200+
$0.6374
500+
$0.6165
850+
$0.6053
Related Products
Welcome back, may I help you?