
* Images are for reference only
BZG05C18-HM3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZG05C18-HM3-18
- JLCPCB Part #
- C3732871
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 1 Independent 1.25W 16.8V~19.1V 18V 20Ω 500nA@13V 500Ω SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1394
200+
$0.0540
500+
$0.0522
1000+
$0.0512
Related Products
Welcome back, may I help you?