This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCG12AHE3/9AT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMCG12AHE3/9AT
JLCPCB Part #
C3709110
Package
DO-215AB(SMCG)
Description
-55℃~+150℃ 1.5kW 12V 13.3V 19.9V 5uA 75.4A TVS Unidirectional DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5315
200+ $0.2056
500+ $0.1991
1000+ $0.1959
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons