
* Images are for reference only
SMC3K100CAHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMC3K100CAHM3_A/I
- JLCPCB Part #
- C20038189
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 100V 123V 144A@8/20us 1uA 209V 3kW Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3420
200+
$0.5359
500+
$0.5182
1000+
$0.5085
Welcome back, may I help you?