This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMC3K120CAHM3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMC3K120CAHM3_A/I
JLCPCB Part #
C20038192
Package
DO-214AB(SMC)
Description
-55℃~+175℃ 120V 147V 15.5A@10/1000us、120A@8/20us 1uA 250V 3kW Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3420
200+ $0.5359
500+ $0.5182
1000+ $0.5085
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons