
* Images are for reference only
SMBJ60CD-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ60CD-M3/I
- JLCPCB Part #
- C1973836
- Package
- DO-214AA(SMBJ)
- Description
- 500nA 6.28A@10/1000us 600W@10/1000us 60V 72.7V 95.5V IEC 61000-4-2 TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1183
200+
$0.0458
500+
$0.0442
1000+
$0.0434
Welcome back, may I help you?