
* Images are for reference only
SMBJ150CAHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ150CAHE3_A/I
- JLCPCB Part #
- C3713570
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 150V 167V 1uA 2.5A 243V 600W Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2638
1000+
$0.1022
2500+
$0.0986
5000+
$0.0969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?