
* Images are for reference only
SMBG8.5A/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG8.5A/54
- JLCPCB Part #
- C1980494
- Package
- DO-215AA(SMBG)
- Description
- -55℃~+150℃ 14.4V 20uA 41.7A 600W 8.5V 9.44V IEC 61000-4-2 TVS Unidirectional DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2943
200+
$0.1139
750+
$0.1099
1500+
$0.1080
Welcome back, may I help you?