
* Images are for reference only
SMBG5.0CA-E3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG5.0CA-E3/5B
- JLCPCB Part #
- C6679794
- Package
- SMBG(DO-215AA)
- Description
- -55℃~+150℃ 5V 6.4V 600W@10/1000us 65.2A@10/1000us 800uA 9.2V TVS Unidirectional SMBG(DO-215AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6315
200+
$0.2523
500+
$0.2443
1000+
$0.2394
Welcome back, may I help you?