M39006/25-0159
Extended
* Images are for reference only

M39006/25-0159

Attributes
Value
Manufacturer
MFR.Part #
M39006/25-0159
JLCPCB Part #
C1662182
Package
Plugin,D10.3xL28.6mm
Description
-55℃~+125℃ 220uF 75V ±20% 插件,D10.3xL28.6mm Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
PackagePlugin,D10.3xL28.6mm
Operating Temperature-55℃~+125℃
Voltage Rating75V
Tolerance±20%
Capacitance220uF