
* Images are for reference only
SMBG5.0CA-M3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG5.0CA-M3/5B
- JLCPCB Part #
- C3714553
- Package
- DO-215AA(SMBG)
- Description
- -55℃~+150℃ 5V 6.4V 600W 65.2A 800uA 9.2V Bidirectional TVS DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4185
200+
$0.1620
500+
$0.1563
1000+
$0.1534
Welcome back, may I help you?