This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBG45AHE3/5B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBG45AHE3/5B
JLCPCB Part #
C3714233
Package
DO-215AA(SMBG)
Description
-55℃~+150℃ 1uA 45V 50V 600W 72.7V 8.3A TVS Unidirectional DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4173
200+ $0.1615
500+ $0.1559
1000+ $0.1530
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons