
* Images are for reference only
SMBG30A-M3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG30A-M3/52
- JLCPCB Part #
- C3703630
- Package
- DO-215AA(SMBG)
- Description
- -55℃~+150℃ 12.4A 1uA 30V 33.3V 48.4V 600W TVS Unidirectional DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3044
200+
$0.1178
750+
$0.1136
1500+
$0.1117
Welcome back, may I help you?