
* Images are for reference only
SMBG26CAHE3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG26CAHE3/52
- JLCPCB Part #
- C3712519
- Package
- DO-215AA(SMBG)
- Description
- -55℃~+150℃ 14.3A 1uA 26V 28.9V 42.1V 600W Bidirectional TVS DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4933
200+
$0.1912
750+
$0.1848
1500+
$0.1816
Welcome back, may I help you?