This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM15T100CA-M3/57T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM15T100CA-M3/57T
JLCPCB Part #
C3712410
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 1.5kW 11A 137V 1uA 85.5V 95V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4661
200+ $0.1803
500+ $0.1741
850+ $0.1709
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons