This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIHB22N60EL-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIHB22N60EL-GE3
JLCPCB Part #
C6488229
Package
D2PAK(TO-263)
Description
-55℃~+150℃ 1 N-channel 1.69nF@100V 197mΩ@10V 21A 227W 3V 5pF@100V 600V 74nC@10V D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7750
200+ $2.3055
500+ $2.2285
1000+ $2.1899
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons