This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWC319R6BL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWC319R6BL
JLCPCB Part #
C4163812
Package
1206
Description
-65℃~+155℃ 300mW 319.6Ω Metal Foil Resistor ±0.1% ±2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6223
200+ $3.3375
500+ $3.2199
1000+ $3.1619
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons