
* Images are for reference only
RWC319R6A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWC319R6A
- JLCPCB Part #
- C4078284
- Package
- 1206
- Description
- -65℃~+155℃ 300mW 319.6Ω Metal Foil Resistor ±0.05% ±2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4119
200+
$3.2548
500+
$3.1406
1000+
$3.0843