
* Images are for reference only
ROX150150MJNLB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX150150MJNLB
- JLCPCB Part #
- C1461847
- Package
- Plugin,D7.9xL39.4mm
- Description
- -55℃~+180℃ 150MΩ 5W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D7.9xL39.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6544
200+
$7.2198
500+
$6.9666
1000+
$6.8400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?