
* Images are for reference only
RNX1503K90FKR6N
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX1503K90FKR6N
- JLCPCB Part #
- C1844499
- Package
- Plugin,D3.6xL39.1mm
- Description
- -55℃~+225℃ 3.9kΩ 4W Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D3.6xL39.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.3663
200+
$11.7522
500+
$11.3380
1000+
$11.1341
Welcome back, may I help you?