
* Images are for reference only
RNX025853KFKEE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX025853KFKEE
- JLCPCB Part #
- C1818880
- Package
- Plugin,D3.6xL7.4mm
- Description
- -55℃~+150℃ 500mW 853kΩ Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D3.6xL7.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1518
200+
$1.6071
500+
$1.5510
1000+
$1.5221
Welcome back, may I help you?