This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN70E2500BRE6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RN70E2500BRE6
JLCPCB Part #
C1809470
Package
Plugin,D4.6xL14.3mm
Description
-65℃~+175℃ 250Ω 750mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0889
200+ $0.4221
500+ $0.4076
1000+ $0.3995
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons