
UF308G_R2_00001
- Manufacturer
- MFR.Part #
- UF308G_R2_00001
- JLCPCB Part #
- C17313172
- Package
- DO-201AD
- Description
- -55℃~+150℃ 1.7V@3A 100ns 3A 800V DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | PANJIT International | |
| Package | DO-201AD | |
| Voltage - Forward(Vf@If) | 1.7V@3A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 100ns | |
| Current - Rectified | 3A |

* Images are for reference only
UF308G_R2_00001
Extended- Manufacturer
- MFR.Part #
- UF308G_R2_00001
- JLCPCB Part #
- C17313172
- Package
- DO-201AD
- Description
- -55℃~+150℃ 1.7V@3A 100ns 3A 800V DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UF308G_R2_00001
Extended- Manufacturer
- MFR.Part #
- UF308G_R2_00001
- JLCPCB Part #
- C17313172
- Package
- DO-201AD
- Description
- -55℃~+150℃ 1.7V@3A 100ns 3A 800V DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UF308G_R2_00001 Specifications
UF308G_R2_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | PANJIT International | |
| Package | DO-201AD | |
| Voltage - Forward(Vf@If) | 1.7V@3A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 100ns | |
| Current - Rectified | 3A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UF308G_R2_00001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UF308G_R2_00001 Documents
UF308G_R2_00001 datasheets or manufacturer documentation.
Datasheet: UF308G_R2_00001 Datasheet (PDF)
UF308G_R2_00001 Schematic Symbol & PCB Footprint
The UF308G_R2_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.