
* Images are for reference only
RER65F6R20RC02
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RER65F6R20RC02
- JLCPCB Part #
- C1570175
- Package
- Plugin
- Description
- 10W 6.2Ω Wirewound Resistor ±1% ±50ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7423
200+
$9.5752
500+
$9.2380
1000+
$9.0727
Welcome back, may I help you?