
* Images are for reference only
SA51A-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA51A-E3/73
- JLCPCB Part #
- C3701670
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+175℃ 1uA 500W 51V 56.7V 6.1A 82.4V TVS Unidirectional DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2484
200+
$0.0961
500+
$0.0928
1000+
$0.0911
Welcome back, may I help you?