
* Images are for reference only
PLZ4V3C-G3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLZ4V3C-G3/H
- JLCPCB Part #
- C5828738
- Package
- DO-219AC(MicroSMF)
- Description
- -55℃~+150℃ 1 Independent 4.3V~4.57V 40Ω 5uA@1V 960mW DO-219AC(MicroSMF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
200+
$0.0310
500+
$0.0300
1000+
$0.0295
Welcome back, may I help you?