This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PLZ20D-G3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PLZ20D-G3/H
JLCPCB Part #
C6628799
Package
DO-219AC(MicroSMF)
Description
-55℃~+150℃ 1 Independent 19.72V~20.72V 200nA@15V 28Ω 960mW DO-219AC(MicroSMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 106

Full Reel: 4500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0851
200+ $0.0340
500+ $0.0329
1000+ $0.0323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons