
* Images are for reference only
PLZ4V7C-G3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLZ4V7C-G3/H
- JLCPCB Part #
- C3765436
- Package
- MicroSMF(DO-219AC)
- Description
- 1 Independent 25Ω 4.68V~4.93V 4.81V 5uA@1V 960mW MicroSMF(DO-219AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 598
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
200+
$0.0155
500+
$0.0150
1000+
$0.0147
Welcome back, may I help you?