
* Images are for reference only
PEP0402Y5002WGTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PEP0402Y5002WGTA
- JLCPCB Part #
- C3944807
- Package
- 0402
- Description
- -55℃~+155℃ 125mW 50kΩ Thin Film Resistor ±0.05% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$8.8874
10+
$8.6691
30+
$8.5230
100+
$8.3769
Welcome back, may I help you?