
* Images are for reference only
OSOPTA2002BT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- OSOPTA2002BT1
- JLCPCB Part #
- C5839841
- Package
- SSOP-20-150mil
- Description
- 10 100mW 20 20kΩ ±0.1% ±25ppm/℃ SSOP-20-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3045
200+
$2.5160
500+
$2.4325
1000+
$2.3907
Welcome back, may I help you?