
* Images are for reference only
MU6K000/10K00DDL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MU6K000/10K00DDL
- JLCPCB Part #
- C1739579
- Package
- SMD-3P,2.5x3.2mm
- Description
- 2 3 50mW 6kΩ、10kΩ ±0.5% ±5ppm/℃ SMD-3P,2.5x3.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8862
200+
$3.0521
500+
$2.9461
1000+
$2.8931
Welcome back, may I help you?