
* Images are for reference only
MU5K000/10K00DQL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MU5K000/10K00DQL
- JLCPCB Part #
- C6704520
- Package
- SMD
- Description
- 2 3 50mW 5kΩ、10kΩ ±0.5% ±5ppm/℃ SMD Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7454
200+
$10.2728
500+
$9.9293
800+
$9.7607
Welcome back, may I help you?