
* Images are for reference only
MRA-121R000FE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MRA-121R000FE12
- JLCPCB Part #
- C1365101
- Package
- Plugin,D7.9xL30.2mm
- Description
- -65℃~+250℃ 10W 1Ω Wirewound Resistor ±1% ±50ppm/℃ 插件,D7.9xL30.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8527
200+
$1.4910
500+
$1.4396
1000+
$1.4139
Welcome back, may I help you?