This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MR102100R00BAE66

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MR102100R00BAE66
JLCPCB Part #
C1365872
Package
Plugin,D4.8xL9.5mm
Description
-55℃~+145℃ 100Ω 175mW Wirewound Resistor ±0.1% ±10ppm/℃ 插件,D4.8xL9.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5224
200+ $1.7499
500+ $1.6889
1000+ $1.6584
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons