
* Images are for reference only
MR106100R00BAE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MR106100R00BAE66
- JLCPCB Part #
- C1452020
- Package
- Plugin,D6.4xL12.7mm
- Description
- -55℃~+145℃ 100Ω 250mW ±0.1% ±10ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7471
200+
$1.8382
500+
$1.7740
1000+
$1.7419
Welcome back, may I help you?