This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMB02070E2700BB100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMB02070E2700BB100
JLCPCB Part #
C4341470
Package
0207
Description
-55℃~+125℃ 270Ω 400mW Thin Film Resistor ±0.1% ±15ppm/℃ 0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8413
200+ $0.3259
500+ $0.3147
1000+ $0.3083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons