
* Images are for reference only
MLV0603E31103T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MLV0603E31103T
- JLCPCB Part #
- C511364
- Package
- 0603
- Description
- 100mJ 11V 14V 18V 30A 30V 425pF@1MHz 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1307
50+
$0.1041
150+
$0.0906
500+
$0.0806
2500+
$0.0726
4000+
$0.0686
Related Products
Welcome back, may I help you?