
* Images are for reference only
MKP385482016JC02R0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385482016JC02R0
- JLCPCB Part #
- C3783271
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+110℃ 110V、160V 820nF ±5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3823
200+
$0.5362
550+
$0.5170
1100+
$0.5073
Welcome back, may I help you?