* Images are for reference only
MKP1848C71290JY5
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848C71290JY5
- JLCPCB Part #
- C6666573
- Package
- Plugin,P=52.5mm
- Description
- 120uF -55℃~+105℃ ±5% 900V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MKP1848C71290JY5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MKP1848C71290JY5 technical specifications, attributes, and parameters.
MKP1848C71290JY5 symbol, PCB footprint from the free EasyEDA PCB design tool.
MKP1848C71290JY5 datasheets or manufacturer documentation.
Datasheet: MKP1848C71290JY5 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing