This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1848675454Y5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1848675454Y5
JLCPCB Part #
C3806503
Package
Plugin,P=52.5mm
Description
-40℃~+105℃ 450V 75uF ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.1657
200+ $13.6088
500+ $13.1304
1000+ $12.8944
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons