This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1847550314P4

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1847550314P4
JLCPCB Part #
C3803025
Package
Plugin
Description
-40℃~+85℃ 310V 5uF ±5% Plugin Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 105

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2376
200+ $2.8016
500+ $2.7037
1000+ $2.6539
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons